V23079D2008B301 | ||
---|---|---|
DigiKey Part Number | PB2676TR-ND - Tape & Reel (TR) PB2676CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | V23079D2008B301 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | V23079D2008B301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 64 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.96000 | ¥38.96 |
10 | ¥36.55000 | ¥365.50 |
25 | ¥32.49280 | ¥812.32 |
50 | ¥30.86820 | ¥1,543.41 |
100 | ¥29.24350 | ¥2,924.35 |
250 | ¥25.99424 | ¥6,498.56 |
500 | ¥24.36962 | ¥12,184.81 |
1,000 | ¥22.74497 | ¥22,744.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.74497 | ¥45,489.94 |
4,000 | ¥22.33881 | ¥89,355.24 |