V23079B1205B301 | ||
---|---|---|
DigiKey Part Number | PB1084-ND | |
Manufacturer | ||
Manufacturer Product Number | V23079B1205B301 | |
Description | RELAY GEN PURPOSE DPDT 2A 24V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | V23079B1205B301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 5.8 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.07000 | ¥43.07 |
10 | ¥40.41000 | ¥404.10 |
25 | ¥35.92440 | ¥898.11 |
50 | ¥34.12640 | ¥1,706.32 |
100 | ¥32.33020 | ¥3,233.02 |
250 | ¥28.73808 | ¥7,184.52 |
500 | ¥26.94186 | ¥13,470.93 |
1,000 | ¥25.14583 | ¥25,145.83 |