V23079A2001B301 | ||
---|---|---|
DigiKey Part Number | PB1059-ND | |
Manufacturer | ||
Manufacturer Product Number | V23079A2001B301 | |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | V23079A2001B301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.05000 | ¥34.05 |
10 | ¥31.88500 | ¥318.85 |
25 | ¥28.33920 | ¥708.48 |
50 | ¥26.92360 | ¥1,346.18 |
100 | ¥25.50720 | ¥2,550.72 |
250 | ¥22.67276 | ¥5,668.19 |
500 | ¥21.25580 | ¥10,627.90 |
1,000 | ¥19.83867 | ¥19,838.67 |