SSRK-240D30 | ||
---|---|---|
DigiKey Part Number | PB2563-ND | |
Manufacturer | ||
Manufacturer Product Number | SSRK-240D30 | |
Description | SSR RELAY SPST-NO 30A 24-240V | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥587.29120 | ¥29,364.56 |