Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥571.22000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 280 V | 30 A | Screw Terminal | SSR with Integrated Heat Sink | - | |||
0 In Stock Check Lead Time | 1 : ¥673.27000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 240 V | 20 A | Screw Terminal | SSR with Integrated Heat Sink | - |