OMR-C-112H,V000 | ||
---|---|---|
DigiKey Part Number | PB2163-ND | |
Manufacturer | ||
Manufacturer Product Number | OMR-C-112H,V000 | |
Description | RELAY REED SPST 500MA 12V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 120VAC, 60VDC - Max | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Rhodium (Rh), Ruthenium (Ru) | |
Coil Resistance | 1.05 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.00000 | ¥26.00 |
10 | ¥24.37000 | ¥243.70 |
25 | ¥21.66200 | ¥541.55 |
50 | ¥20.57880 | ¥1,028.94 |
100 | ¥19.49570 | ¥1,949.57 |
250 | ¥17.32952 | ¥4,332.38 |
500 | ¥16.24640 | ¥8,123.20 |
1,000 | ¥15.16331 | ¥15,163.31 |