MT78740 | ||
---|---|---|
DigiKey Part Number | PB870-ND | |
Manufacturer | ||
Manufacturer Product Number | MT78740 | |
Description | RELAY SOCKET 11 POS DIN RAIL | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MT, SCHRACK | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.45000 | ¥141.45 |
10 | ¥125.70200 | ¥1,257.02 |
30 | ¥119.41333 | ¥3,582.40 |
50 | ¥113.12800 | ¥5,656.40 |
100 | ¥106.84380 | ¥10,684.38 |
250 | ¥97.41604 | ¥24,354.01 |