Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥194.81000 Bulk | Bulk | Obsolete | Socketable | 24VAC | 3PDT (3 Form C) | 10 A | 400VAC - Max | 2500VA | 279 mA | Non Latching | Test Button | Plug In, 11 Pin (Octal) | - | Class B | 19.2 VAC | 9.6 VAC | 15 ms | 10 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1 In Stock | 1 : ¥223.68000 Tray | Tray | Obsolete | Socketable | 24VDC | 3PDT (3 Form C) | 10 A | 400VAC - Max | 2500VA | 50.5 mA | Non Latching | Diode, Lighted Indicator, Test Button | Plug In, 11 Pin (Octal) | - | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |