JWD-171-25 | ||
---|---|---|
DigiKey Part Number | PB691-ND | |
Manufacturer | ||
Manufacturer Product Number | JWD-171-25 | |
Description | RELAY REED DPST 500MA 5V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.59000 | ¥196.59 |
10 | ¥174.76000 | ¥1,747.60 |
25 | ¥166.02680 | ¥4,150.67 |
50 | ¥157.28660 | ¥7,864.33 |
100 | ¥148.54910 | ¥14,854.91 |
250 | ¥135.44156 | ¥33,860.39 |
500 | ¥126.70350 | ¥63,351.75 |