2-1462051-2 | ||
---|---|---|
DigiKey Part Number | 2-1462051-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2-1462051-2 | |
Description | RELAY RF SPDT 2A 24V | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2-1462051-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Coil Type | Non Latching | |
Coil Current | 5.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |