High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,227 In Stock | 1 : ¥182.95000 Cut Tape (CT) 400 : ¥137.24390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
3,394 In Stock | 1 : ¥157.18000 Cut Tape (CT) 400 : ¥138.36455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latching, Dual Coil | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | - | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
400 In Stock | 1 : ¥201.42000 Cut Tape (CT) 400 : ¥151.06220 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Non Latching | 11.7 mA | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 9 VDC | 1.2 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥201.46000 Cut Tape (CT) 400 : ¥151.06220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latching, Dual Coil | 31 mA | 4.5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.38 VDC | - | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥137.24390 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥151.06220 Bulk | Bulk | Active | Non Latching | 11.7 mA | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 9 VDC | 1.2 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥216.26313 Bulk | Bulk | Active | Latching, Dual Coil | 11.7 mA | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 9 VDC | - | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Non Latching | 5.8 mA | 24VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 18 VDC | 2.4 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C |