1462039-6 | ||
---|---|---|
DigiKey Part Number | PB1322TR-ND - Tape & Reel (TR) PB1322CT-ND - Cut Tape (CT) PB1322DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1462039-6 | |
Description | RELAY TELECOM DPDT 2A 24V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1462039-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 4.1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.60000 | ¥54.60 |
10 | ¥51.17900 | ¥511.79 |
25 | ¥45.49000 | ¥1,137.25 |
50 | ¥43.21480 | ¥2,160.74 |
100 | ¥40.94130 | ¥4,094.13 |
250 | ¥36.39196 | ¥9,097.99 |
500 | ¥34.11746 | ¥17,058.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.84296 | ¥31,842.96 |