HSA256R2E | ||
---|---|---|
DigiKey Part Number | A131869-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA256R2E | |
Description | RES CHAS MNT 6.2 OHM 3% 25W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6.2 Ohms ±3% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 6.2 Ohms | |
Tolerance | ±3% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.66000 | ¥23.66 |
10 | ¥20.28400 | ¥202.84 |
25 | ¥19.55400 | ¥488.85 |
40 | ¥18.19050 | ¥727.62 |
100 | ¥16.01250 | ¥1,601.25 |