UAL50-6RF8 | ||
---|---|---|
DigiKey Part Number | 696-1516-ND | |
Manufacturer | ||
Manufacturer Product Number | UAL50-6RF8 | |
Description | RES CHAS MNT 6 OHM 1% 50W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 Ohms ±1% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | UAL50-6RF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Lighting and Resistors |
Environmental Information | |
Featured Product | |
CAD Models | UAL50-6RF8 Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.06000 | ¥34.06 |
25 | ¥28.13760 | ¥703.44 |
100 | ¥21.72590 | ¥2,172.59 |
1,000 | ¥16.49069 | ¥16,490.69 |
5,000 | ¥16.19787 | ¥80,989.35 |
Attribute | Description |
---|---|
Other Names | UAL-50-6F-ND UAL50-6RF8-ND UAL-50 6 OHM 1% UAL506RF8 696-1516 UAL-50-6F |
Standard Package | 25 |