CJH5000J680RJ | ||
---|---|---|
DigiKey Part Number | 1712-CJH5000J680RJ-ND | |
Manufacturer | ||
Manufacturer Product Number | CJH5000J680RJ | |
Description | CJH 5000W 680R 5% LEAD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 680 Ohms ±5% 5000W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 680 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 5000W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 21.654" L x 4.055" W (550.00mm x 103.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,503.34000 | ¥3,503.34 |
10 | ¥3,120.18400 | ¥31,201.84 |