3522100RJT | ||
---|---|---|
DigiKey Part Number | A121119TR-ND - Tape & Reel (TR) A121119CT-ND - Cut Tape (CT) A121119DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3522100RJT | |
Description | RES SMD 100 OHM 5% 3W 2512 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | 3522100RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥4.52300 | ¥45.23 |
50 | ¥3.33140 | ¥166.57 |
100 | ¥2.95950 | ¥295.95 |
500 | ¥2.30928 | ¥1,154.64 |
1,000 | ¥2.11029 | ¥2,110.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.11026 | ¥4,220.52 |
4,000 | ¥1.89792 | ¥7,591.68 |
6,000 | ¥1.76519 | ¥10,591.14 |
10,000 | ¥1.65901 | ¥16,590.10 |