3522J-LAB-KIT | |
---|---|
DigiKey Part Number | 1712-3522J-LAB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 3522J-LAB-KIT |
Description | 3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±5% 3W Surface Mount 8800 Pieces (88 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 3W | |
Tolerance | Jumper, ±5% | |
Features | Automotive AEC-Q200 | |
Quantity | 8800 Pieces (88 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 2512 (6432 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,276.85000 | ¥4,276.85 |
10 | ¥3,856.82700 | ¥38,568.27 |