SPD-4-3 | ||
---|---|---|
DigiKey Part Number | 223-1671-ND | |
Manufacturer | ||
Manufacturer Product Number | SPD-4-3 | |
Description | SENSOR LINEAR 120MM CONNECTOR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position String Potentiometer Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 120mm (0 ~ 4.75") | |
Output | Analog Voltage, 4 ~ 20mA | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 8V ~ 40V | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,697.31000 | ¥4,697.31 |
10 | ¥4,543.59500 | ¥45,435.95 |