SP1-4 | ||
---|---|---|
DigiKey Part Number | 223-1663-ND | |
Manufacturer | ||
Manufacturer Product Number | SP1-4 | |
Description | SENSOR LINEAR 120MM SOLDER LUG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position String Potentiometer Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 120mm (0 ~ 4.75") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -18°C ~ 70°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,619.03000 | ¥2,619.03 |
10 | ¥2,400.76600 | ¥24,007.66 |