GA10K3A1AM | ||
---|---|---|
DigiKey Part Number | 223-1538-ND | |
Manufacturer | ||
Manufacturer Product Number | GA10K3A1AM | |
Description | THERMISTOR NTC 10KOHM 3976K BEAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.05°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.56000 | ¥100.56 |
10 | ¥80.42700 | ¥804.27 |
25 | ¥74.39640 | ¥1,859.91 |
100 | ¥64.34160 | ¥6,434.16 |
500 | ¥60.32032 | ¥30,160.16 |
1,000 | ¥56.29888 | ¥56,298.88 |