G-TPCO-019 | ||
---|---|---|
DigiKey Part Number | 223-1579-ND | |
Manufacturer | ||
Manufacturer Product Number | G-TPCO-019 | |
Description | SENSOR ANALOG REMOTE | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Remote | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Analog, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | 0°C ~ 100°C | |
Output Type | Analog Voltage | |
Voltage - Supply | Self Powered | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.02000 | ¥158.02 |
10 | ¥125.11400 | ¥1,251.14 |
25 | ¥118.52640 | ¥2,963.16 |