G-NSPI-002 | ||
---|---|---|
DigiKey Part Number | G-NSPI-002-ND | |
Manufacturer | ||
Manufacturer Product Number | G-NSPI-002 | |
Description | SINGLE AXIS, 15 ANGLE, 6.5-24VDC | |
Customer Reference | ||
Detailed Description | Sensor Inclinometer ±15° X or Y Axis Bandwidth Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Axis | X or Y | |
Measuring Range | ±15° | |
Sensitivity | - | |
Bandwidth | - | |
Voltage Rating | 6.5 V ~ 24 V | |
Output Type | Current, RS-232 | |
Interface | RS-232 | |
Package / Case | Module | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |