G-MRCO-016 | ||
---|---|---|
DigiKey Part Number | 223-1255-2-ND - Tape & Reel (TR) 223-1255-1-ND - Cut Tape (CT) 223-1255-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G-MRCO-016 | |
Description | SENSOR ANGLE 180DEG SMD | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | G-MRCO-016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.2% | |
Resistance | 3.6 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥27.04800 | ¥270.48 |
25 | ¥24.03840 | ¥600.96 |
50 | ¥22.83660 | ¥1,141.83 |
100 | ¥22.23560 | ¥2,223.56 |
500 | ¥18.62984 | ¥9,314.92 |
1,000 | ¥17.42791 | ¥17,427.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.82695 | ¥50,480.85 |