02351006-000 | ||
---|---|---|
DigiKey Part Number | 356-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | 02351006-000 | |
Description | SENSOR GAUGE HEAD GCD-SE 2.54MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 2.54mm | |
Size / Dimension | 103.1mm | |
Features | Spring Loaded | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥7,878.99333 | ¥23,636.98 |