02351008-000

DigiKey Part Number
223-1845-ND
Manufacturer
Manufacturer Product Number
02351008-000
Description
SENSOR GAUGE HEAD GCD-SE 12.7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Linear Range
12.7mm
Size / Dimension
146.3mm
Features
Spring Loaded
Operating Temperature
-25°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,440.29000¥9,440.29
Manufacturers Standard Package