TRM-433-LT | ||
---|---|---|
DigiKey Part Number | TRM-433-LT-ND | |
Manufacturer | ||
Manufacturer Product Number | TRM-433-LT | |
Description | RF TXRX MOD ISM < 1GHZ CAST SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Castellation Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, OOK | |
Frequency | 433MHz | |
Data Rate | 9.8kbps | |
Power - Output | 9.2dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | Serial | |
Antenna Type | Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 6.1mA | |
Current - Transmitting | 4mA ~ 12mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.82000 | ¥182.82 |
250 | ¥173.87432 | ¥43,468.58 |