OTX-433-HH-KF2-MS | ||
---|---|---|
DigiKey Part Number | OTX-433-HH-KF2-MS-ND | |
Manufacturer | ||
Manufacturer Product Number | OTX-433-HH-KF2-MS | |
Description | XMITTER KEYFOB 433MHZ 2 BUTTON | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter 433MHz ASK, OOK Handheld, 2 Button | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433MHz | |
Applications | General Remote Control, Home Automation, RKE | |
Interface | Handheld, 2 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 2 Buttons, 750 ft. Operating Distance | |
Voltage - Supply | 2.1V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.18000 | ¥258.18 |
10 | ¥232.40700 | ¥2,324.07 |
25 | ¥219.43600 | ¥5,485.90 |
100 | ¥198.83200 | ¥19,883.20 |
250 | ¥187.17312 | ¥46,793.28 |