OTX-433-HH-KF1-HT | |
---|---|
DigiKey Part Number | OTX-433-HH-KF1-HT-ND |
Manufacturer | |
Manufacturer Product Number | OTX-433-HH-KF1-HT |
Description | XMITTER KEYFOB 433MHZ 1 BUTTON |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz ASK, OOK Handheld, 1 Button |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433MHz | |
Applications | General Remote Control, Home Automation, RKE | |
Interface | Handheld, 1 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 1 Button, 750 ft. Operating Distance | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.08000 | ¥320.08 |
10 | ¥288.06600 | ¥2,880.66 |
25 | ¥281.47880 | ¥7,036.97 |