
ANT-433-CW-RCS | |
|---|---|
DigiKey Part Number | ANT-433-CW-RCS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-CW-RCS |
Description | RF ANT 433MHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-CW-RCS Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain -2.9dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.106" (53.50mm) |
Frequency (Center/Band) 433MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 425MHz ~ 440MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.05000 | ¥70.05 |











