RF ANTENNA Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-4WHIP3H-SMA

DigiKey Part Number
ANT-4WHIP3H-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-4WHIP3H-SMA
Description
RF ANT 433MHZ WHIP TILT SMA MALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
RF Solutions
VSWR
2
Packaging
Bulk
Gain
2dBi
Part Status
Active
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
433MHz
Height (Max)
8.504" (216.00mm)
Antenna Type
Whip, Tilt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.24000¥44.24
Manufacturers Standard Package