RF ANTENNA Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLEXI-SMA-433

DigiKey Part Number
FLEXI-SMA-433-ND
Manufacturer
Manufacturer Product Number
FLEXI-SMA-433
Description
RF ANT 433MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
RF Solutions
Number of Bands
1
Packaging
Bulk
Termination
SMA Male
Part Status
Active
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
6.496" (165.00mm)
Frequency (Center/Band)
433MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
Manufacturers Standard Package