RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433-CW-RH

DigiKey Part Number
ANT-433-CW-RH-ND
Manufacturer
Manufacturer Product Number
ANT-433-CW-RH
Description
RF ANT 433MHZ WHIP STR RP-SMA ML
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-433-CW-RH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity Linx
Number of Bands
1
Series
VSWR
1.9
Packaging
Bulk
Gain
-5.6dBi
Part Status
Active
Termination
RP-SMA Male
RF Family/Standard
General ISM
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
2.008" (51.00mm)
Frequency (Center/Band)
433MHz
Applications
Alarms, ISM, Remote Control, Security Systems
Frequency Range
425MHz ~ 440MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,359
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.33000¥66.33
Manufacturers Standard Package