
ANT-433-CW-HD-SMA | |
|---|---|
DigiKey Part Number | ANT-433-CW-HD-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-CW-HD-SMA |
Description | RF ANT 433MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2 |
Packaging Bag | Gain 0.7dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 3.465" (88.00mm) |
Frequency (Center/Band) 433MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 420MHz ~ 445MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.35000 | ¥74.35 |
| 250 | ¥71.78356 | ¥17,945.89 |
| 500 | ¥68.31034 | ¥34,155.17 |
| 1,000 | ¥64.91955 | ¥64,919.55 |








