RF ANTENNA ISM Whip, Right Angle SMA Female Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM Whip, Right Angle SMA Female Chassis Mount
2195892-1
2195892-1

2195892-1

DigiKey Part Number
343-2195892-1-ND
Manufacturer
Manufacturer Product Number
2195892-1
Description
ANTENNA EXTERNAL 433MHZ SGL BAND
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Right Angle SMA Female Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2195892-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
3.1
Packaging
Bag
Gain
-3.5dBi
Part Status
Active
Power - Max
10 W
RF Family/Standard
General ISM
Termination
SMA Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Chassis Mount
Frequency (Center/Band)
433MHz
Height (Max)
1.850" (47.00mm)
Frequency Range
423MHz ~ 443MHz
Applications
ISM
Antenna Type
Whip, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,862
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥24.48700¥244.87
25¥22.49760¥562.44
100¥20.30530¥2,030.53
250¥19.26048¥4,815.12
500¥18.63098¥9,315.49
1,000¥18.11253¥18,112.53
2,500¥17.56537¥43,913.43