
2195892-2 | |
|---|---|
DigiKey Part Number | 343-2195892-2-ND |
Manufacturer | |
Manufacturer Product Number | 2195892-2 |
Description | EXTERNAL ANT . SMA 423-443MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 3 |
Packaging Bag | Gain -0.5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 433MHz | Height (Max) 1.988" (50.50mm) |
Frequency Range 423MHz ~ 443MHz | Applications ISM |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥21.38600 | ¥213.86 |
| 25 | ¥19.61320 | ¥490.33 |
| 100 | ¥17.66470 | ¥1,766.47 |
| 250 | ¥16.73484 | ¥4,183.71 |
| 500 | ¥16.17446 | ¥8,087.23 |
| 1,000 | ¥15.71316 | ¥15,713.16 |
| 2,500 | ¥15.22622 | ¥38,065.55 |
| 5,000 | ¥14.93277 | ¥74,663.85 |





