ANT-2.4-ID-2000-RPS | |
---|---|
DigiKey Part Number | ANT-2.4-ID-2000-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-ID-2000-RPS |
Description | RF ANT 2.4GHZ WHIP STR BRK MT 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight RF Antenna 2.35GHz ~ 2.6GHz 3dBi RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.35GHz ~ 2.6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 2m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.110" (104.40mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.20000 | ¥197.20 |
10 | ¥178.16400 | ¥1,781.64 |
25 | ¥168.64360 | ¥4,216.09 |
100 | ¥161.71580 | ¥16,171.58 |