ANT-2.4-CW-RCL | ||
---|---|---|
DigiKey Part Number | ANT-2.4-CW-RCL-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-2.4-CW-RCL | |
Description | RF ANT 2.4GHZ WHIP RA RP-SMA MAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Right Angle RF Antenna 2.4GHz ~ 2.5GHz 1.1dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 1.1dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.465" (88.00mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.06000 | ¥75.06 |
10 | ¥67.57600 | ¥675.76 |
25 | ¥63.83640 | ¥1,595.91 |
100 | ¥60.09620 | ¥6,009.62 |
250 | ¥58.14120 | ¥14,535.30 |
500 | ¥56.27150 | ¥28,135.75 |
1,000 | ¥53.46619 | ¥53,466.19 |
2,000 | ¥52.59484 | ¥105,189.68 |