RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-CW-RCT-RP

DigiKey Part Number
ANT-2.4-CW-RCT-RP-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-CW-RCT-RP
Description
RF ANT 2.4GHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-CW-RCT-RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
2.2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.449" (113.00mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,667
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.04000¥103.04
10¥92.86800¥928.68
25¥87.74080¥2,193.52
100¥82.69710¥8,269.71
250¥79.96792¥19,991.98
500¥77.91044¥38,955.22