1-2195935-4 | |
---|---|
DigiKey Part Number | 343-1-2195935-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2195935-4 |
Description | UAM ASSEMBLY 360MM MHF4L WIFI6E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5125GHz, 6.525GHz Bluetooth, Wi-Fi, Zigbee™ Module RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz -0.2dBi, 1.1dBi, 2.2dBi MHF4L Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-2195935-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -0.2dBi, 1.1dBi, 2.2dBi | |
Power - Max | 10 W | |
Features | Cable - 360mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Snap-In | |
Height (Max) | 0.472" (12.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.76000 | ¥59.76 |
10 | ¥53.99700 | ¥539.97 |
100 | ¥44.70660 | ¥4,470.66 |
1,000 | ¥33.90671 | ¥33,906.71 |