374218-E | |
---|---|
DigiKey Part Number | 2684-374218-E-ND |
Manufacturer | |
Manufacturer Product Number | 374218-E |
Description | PREALIGN MDL W ELEC GDBSH KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Bushing For M4 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Bushing | |
For Use With/Related Products | - | |
Specifications | M4 Thread | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.69000 | ¥140.69 |
5 | ¥133.29200 | ¥666.46 |
10 | ¥122.19000 | ¥1,221.90 |
30 | ¥118.48400 | ¥3,554.52 |