294743-E | ||
---|---|---|
DigiKey Part Number | 2684-294743-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 294743-E | |
Description | DIN M 24POS F PFIT 5.5MM CL2 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 294743-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 (24 + 8 Power) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
10 | ¥75.82200 | ¥758.22 |
25 | ¥71.42480 | ¥1,785.62 |
62 | ¥69.59274 | ¥4,314.75 |
124 | ¥67.76089 | ¥8,402.35 |
248 | ¥60.43536 | ¥14,987.97 |
496 | ¥56.77260 | ¥28,159.21 |
992 | ¥50.17956 | ¥49,778.12 |