148413-5 | ||
---|---|---|
DigiKey Part Number | A112270-ND | |
Manufacturer | ||
Manufacturer Product Number | 148413-5 | |
Description | CONN DIN PLUG 48POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 48 (42 + 6 Power) Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 148413-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 (42 + 6 Power) | |
Number of Positions Loaded | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.83000 | ¥99.83 |
30 | ¥87.90833 | ¥2,637.25 |
120 | ¥78.35342 | ¥9,402.41 |
1,020 | ¥66.88711 | ¥68,224.85 |