244856-E | ||
---|---|---|
DigiKey Part Number | 2684-244856-ETR-ND - Tape & Reel (TR) 2684-244856-ECT-ND - Cut Tape (CT) 2684-244856-EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 244856-E | |
Description | SMC M VERT Q 50POS SMT 3.25MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 244856-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥36.22000 | ¥362.20 |
100 | ¥31.91380 | ¥3,191.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥27.92468 | ¥7,818.91 |
560 | ¥27.12677 | ¥15,190.99 |
840 | ¥24.73330 | ¥20,775.97 |
1,400 | ¥23.13758 | ¥32,392.61 |
1,960 | ¥22.33973 | ¥43,785.87 |
2,800 | ¥21.54189 | ¥60,317.29 |