173797-E | ||
---|---|---|
DigiKey Part Number | 2684-173797-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 173797-E | |
Description | 26-PIN, FEMALE ANGLED, 200 MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.80000 | ¥197.80 |
10 | ¥173.22300 | ¥1,732.23 |
25 | ¥165.73800 | ¥4,143.45 |
50 | ¥160.39200 | ¥8,019.60 |
100 | ¥155.04500 | ¥15,504.50 |
250 | ¥146.49096 | ¥36,622.74 |
500 | ¥142.21384 | ¥71,106.92 |