173796-E | ||
---|---|---|
DigiKey Part Number | 2684-173796-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 173796-E | |
Description | 26-PIN, FEMALE ANGLED, 100 MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.68000 | ¥197.68 |
10 | ¥173.14300 | ¥1,731.43 |
25 | ¥165.65800 | ¥4,141.45 |
50 | ¥160.31380 | ¥8,015.69 |
100 | ¥154.97030 | ¥15,497.03 |
250 | ¥146.42028 | ¥36,605.07 |
500 | ¥142.14518 | ¥71,072.59 |