054795-E | ||
---|---|---|
DigiKey Part Number | 2684-054795-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 054795-E | |
Description | 2MM HM A SHROUD 14.95MM | |
Customer Reference | ||
Detailed Description | Connector Shroud For Compact PCI® Type A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Shroud | |
For Use With/Related Products | Compact PCI® | |
Specifications | Type A | |
Base Product Number | - |