WB-60PA | |
---|---|
DigiKey Part Number | 1508-WB-60PA-ND |
Manufacturer | |
Manufacturer Product Number | WB-60PA |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DRB Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | WB-60PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 60 | |
For Use With/Related Products | DRB Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.59300 | ¥245.93 |
25 | ¥23.29200 | ¥582.30 |
50 | ¥22.75160 | ¥1,137.58 |
100 | ¥21.66770 | ¥2,166.77 |
250 | ¥18.95952 | ¥4,739.88 |
500 | ¥18.41766 | ¥9,208.83 |
1,000 | ¥15.70914 | ¥15,709.14 |
2,500 | ¥14.62580 | ¥36,564.50 |