HD16-9-1939S-P080 | ||
---|---|---|
DigiKey Part Number | 1734-1478-ND | |
Manufacturer | ||
Manufacturer Product Number | HD16-9-1939S-P080 | |
Description | CONN PLUG HSNG FMALE 9POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 9-39 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Green | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.51000 | ¥164.51 |
10 | ¥142.55300 | ¥1,425.53 |
25 | ¥135.10920 | ¥3,377.73 |
50 | ¥133.15280 | ¥6,657.64 |
100 | ¥117.48780 | ¥11,748.78 |
250 | ¥109.65524 | ¥27,413.81 |
500 | ¥107.30532 | ¥53,652.66 |