AHD16-9-1939S80 | ||
---|---|---|
DigiKey Part Number | 889-1430-ND | |
Manufacturer | ||
Manufacturer Product Number | AHD16-9-1939S80 | |
Description | CONN PLUG HSG FMALE 9POS INLINE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥98.99600 | ¥989.96 |
25 | ¥90.40880 | ¥2,260.22 |
50 | ¥84.89000 | ¥4,244.50 |
100 | ¥79.70790 | ¥7,970.79 |
200 | ¥69.31135 | ¥13,862.27 |
500 | ¥63.01078 | ¥31,505.39 |
1,000 | ¥58.41259 | ¥58,412.59 |