AHD10-9-1939PR-B022 | |
---|---|
DigiKey Part Number | AHD10-9-1939PR-B022-ND |
Manufacturer | |
Manufacturer Product Number | AHD10-9-1939PR-B022 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.10000 | ¥87.10 |
10 | ¥78.38400 | ¥783.84 |
25 | ¥73.83960 | ¥1,845.99 |
50 | ¥71.94560 | ¥3,597.28 |
100 | ¥70.05360 | ¥7,005.36 |
300 | ¥62.47973 | ¥18,743.92 |
600 | ¥58.69320 | ¥35,215.92 |
1,200 | ¥51.87721 | ¥62,252.65 |